Power Switch/Driver 1:1 P-Channel 400mA SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC8102AA01MR-G

DigiKey Part Number
893-1146-2-ND - Tape & Reel (TR)
893-1146-1-ND - Cut Tape (CT)
893-1146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC8102AA01MR-G
Description
IC PWR SWITCH P-CHAN 1:1 SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 400mA SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC8102AA01MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.2V ~ 6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
400mA
Rds On (Typ)
350mOhm
Input Type
Non-Inverting
Features
Load Discharge
Fault Protection
Current Limiting (Fixed)
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-25-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 618
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,36700 €3,67 €
250,32880 €8,22 €
1000,28650 €28,65 €
2500,26640 €66,60 €
5000,25428 €127,14 €
1 0000,24430 €244,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,23197 €695,91 €
6 0000,22594 €1 355,64 €
9 0000,22292 €2 006,28 €
15 0000,21957 €3 293,55 €
21 0000,21761 €4 569,81 €
30 0000,21573 €6 471,90 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,63960 €