
XC9140C501MR-G | |
|---|---|
DigiKey Part Number | 893-1183-2-ND - Tape & Reel (TR) 893-1183-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XC9140C501MR-G |
Description | IC REG BOOST 5V 295MA SOT25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 295mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | XC9140C501MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59600 € | 5,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39184 € | 1 175,52 € |
| 6 000 | 0,37225 € | 2 233,50 € |
| 15 000 | 0,35825 € | 5 373,75 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,02090 € |

