


XC9246B75CMR-G | |
|---|---|
DigiKey Part Number | 893-1177-2-ND - Tape & Reel (TR) 893-1177-1-ND - Cut Tape (CT) 893-1177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9246B75CMR-G |
Description | IC REG BUCK ADJ 1A SOT26W |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.5V 1 Output 1A SOT-26W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-26W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,45236 € | 1 357,08 € |
| 6 000 | 0,44198 € | 2 651,88 € |
| 9 000 | 0,43678 € | 3 931,02 € |
| 15 000 | 0,43102 € | 6 465,30 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,16850 € |

