2SC5086-O,LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 504 000
Unit Price: 0,23797 €
Datasheet

Similar


Infineon Technologies
In Stock: 282
Unit Price: 0,25000 €
Datasheet

Similar


Infineon Technologies
In Stock: 16 750
Unit Price: 0,41000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3 955
Unit Price: 0,39000 €
Datasheet

Similar


Infineon Technologies
In Stock: 8 325
Unit Price: 0,39000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3 394
Unit Price: 0,44000 €
Datasheet

Similar


Infineon Technologies
In Stock: 34 110
Unit Price: 0,26000 €
Datasheet

Similar


Infineon Technologies
In Stock: 31 277
Unit Price: 0,26000 €
Datasheet

Similar


Infineon Technologies
In Stock: 13 855
Unit Price: 0,70000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1 517
Unit Price: 0,34000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 140
Unit Price: 8,05000 €
Datasheet

Similar


onsemi
In Stock: 912 819
Unit Price: 0,08000 €
Datasheet
RF Transistor NPN 12V 80mA 7GHz 100mW Surface Mount SSM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5086-O,LF

DigiKey Part Number
2SC5086-OLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC5086-O,LF
Description
RF TRANS NPN 12V 7GHZ SSM
Customer Reference
Detailed Description
RF Transistor NPN 12V 80mA 7GHz 100mW Surface Mount SSM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
7GHz
Noise Figure (dB Typ @ f)
1dB @ 500MHz
Gain
-
Power - Max
100mW
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 20mA, 10V
Current - Collector (Ic) (Max)
80mA
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes