
TS1102-50DB | |
|---|---|
DigiKey Part Number | TS1102-50DB-ND |
Manufacturer | |
Manufacturer Product Number | TS1102-50DB |
Description | EVAL BOARD FOR TS1102-50 |
Customer Reference | |
Detailed Description | TS1102-50 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Touchstone Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 680nA | |
Voltage - Supply, Single/Dual (±) | 2V ~ 27V | |
Utilized IC / Part | TS1102-50 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,56000 € | 53,56 € |
| Unit Price without VAT: | 53,56000 € |
|---|---|
| Unit Price with VAT: | 65,87880 € |

