TS1103-100 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1103-100DB

DigiKey Part Number
TS1103-100DB-ND
Manufacturer
Manufacturer Product Number
TS1103-100DB
Description
EVAL BOARD FOR TS1103-100
Customer Reference
Detailed Description
TS1103-100 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Touchstone Semiconductor
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Channels per IC
1 - Single
Amplifier Type
Current Sense
Output Type
Single-Ended
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
680nA
Voltage - Supply, Single/Dual (±)
2V ~ 25V
Utilized IC / Part
TS1103-100
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
153,24000 €53,24 €
Manufacturers Standard Package
Unit Price without VAT:53,24000 €
Unit Price with VAT:65,48520 €