Current Sense Amplifier 1 Circuit SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sense Amplifier 1 Circuit SOT-23-6
TS1103

TS1103-200EG6T

DigiKey Part Number
TS1103-200EG6TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TS1103-200EG6T
Description
IC CURR SENSE 1 CIRCUIT SOT23-6
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
4.5 kHz
Voltage - Input Offset
30 µV
Current - Supply
680nA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
25 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,67500 €6,75 €
250,66600 €16,65 €
1000,65380 €65,38 €
2500,64580 €161,45 €
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,86100 €