
TS12012ITD1022T | |
|---|---|
DigiKey Part Number | TS12012ITD1022TTR-ND - Tape & Reel (TR) TS12012ITD1022TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS12012ITD1022T |
Description | IC OPAMP GP 1 CIRCUIT 10TDFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Open Drain 10-TDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Open Drain | |
Slew Rate | 0.006V/µs | |
Gain Bandwidth Product | 15 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3.5 mV | |
Current - Supply | 1.1µA | |
Current - Output / Channel | 1.4 mA | |
Voltage - Supply Span (Min) | 0.8 V | |
Voltage - Supply Span (Max) | 2.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,34300 € | 13,43 € |
| 25 | 1,32680 € | 33,17 € |
| 100 | 1,30230 € | 130,23 € |
| 250 | 1,28628 € | 321,57 € |
| 500 | 1,28014 € | 640,07 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,70970 € |

