
TSM9120ESA+T | |
|---|---|
DigiKey Part Number | TSM9120ESA+TTR-ND - Tape & Reel (TR) TSM9120ESA+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSM9120ESA+T |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Touchstone Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 0.001µA | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 800nA | |
CMRR, PSRR (Typ) | 66.02dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 45µs | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,51000 € | 12,75 € |
| 250 | 0,49980 € | 124,95 € |
| 500 | 0,48980 € | 244,90 € |
| 1 000 | 0,47980 € | 479,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,47980 € | 1 199,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,65190 € |

