
TSM917ESA+T | |
|---|---|
DigiKey Part Number | TSM917ESA+TTR-ND - Tape & Reel (TR) TSM917ESA+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSM917ESA+T |
Description | IC COMPARATOR 1 W/VOLT REF 8SOIC |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Touchstone Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 0.001µA | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 680nA | |
CMRR, PSRR (Typ) | 80dB PSRR | |
Propagation Delay (Max) | 95µs | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,76600 € | 7,66 € |
| 25 | 0,75680 € | 18,92 € |
| 100 | 0,74280 € | 74,28 € |
| 250 | 0,73368 € | 183,42 € |
| 500 | 0,72686 € | 363,43 € |
| 1 000 | 0,72075 € | 720,75 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,97170 € |

