
TEN 30-3613UIR | |
|---|---|
DigiKey Part Number | 1951-TEN30-3613UIR-ND |
Manufacturer | |
Manufacturer Product Number | TEN 30-3613UIR |
Description | 12:1 INPUT 30W DC/DC CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 9V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,01000 € | 78,01 € |
| 5 | 75,10800 € | 375,54 € |
| 10 | 73,88800 € | 738,88 € |
| 30 | 71,99033 € | 2 159,71 € |
| 50 | 71,12360 € | 3 556,18 € |
| 100 | 69,96320 € | 6 996,32 € |
| Unit Price without VAT: | 78,01000 € |
|---|---|
| Unit Price with VAT: | 95,95230 € |

