Isolated Module DC DC Converter 1 Output 24V 1.25A 14V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEN 30-7215UIR

DigiKey Part Number
1951-TEN30-7215UIR-ND
Manufacturer
Manufacturer Product Number
TEN 30-7215UIR
Description
12:1 INPUT 30W DC/DC CONVERTER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 1.25A 14V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
14V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
30 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
7-DIP Module, 6 Leads
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
180,32000 €80,32 €
577,32000 €386,60 €
1076,06400 €760,64 €
3074,11100 €2 223,33 €
5073,21880 €3 660,94 €
10072,02440 €7 202,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:80,32000 €
Unit Price with VAT:98,79360 €