Isolated Module DC DC Converter 1 Output 15V 2.67A 14V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEN 40-7213UIR

DigiKey Part Number
1951-TEN40-7213UIR-ND
Manufacturer
Manufacturer Product Number
TEN 40-7213UIR
Description
12:1 INPUT 40W DC/DC CONVERTER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 2.67A 14V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
14V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.67A
Power (Watts)
40 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 90°C
Efficiency
90%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
7-DIP Module, 6 Leads
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
187,29000 €87,29 €
584,04400 €420,22 €
1082,67900 €826,79 €
3080,55567 €2 416,67 €
5079,58600 €3 979,30 €
10078,28720 €7 828,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,29000 €
Unit Price with VAT:107,36670 €