
TEN 40-7223UIR | |
|---|---|
DigiKey Part Number | 1951-TEN40-7223UIR-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-7223UIR |
Description | 12:1 INPUT 40W DC/DC CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1.33A, 1.33A 14V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.33A, 1.33A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 90% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,34000 € | 85,34 € |
| 5 | 82,15600 € | 410,78 € |
| 10 | 80,82000 € | 808,20 € |
| 30 | 78,74467 € | 2 362,34 € |
| 50 | 77,79700 € | 3 889,85 € |
| 100 | 76,52710 € | 7 652,71 € |
| Unit Price without VAT: | 85,34000 € |
|---|---|
| Unit Price with VAT: | 104,96820 € |

