Isolated Module DC DC Converter 1 Output 24V 420mA 9V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THN 10-3615UIR

DigiKey Part Number
1951-THN10-3615UIR-ND
Manufacturer
Manufacturer Product Number
THN 10-3615UIR
Description
12:1 INPUT 10W DC/DC CONVERTER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 420mA 9V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
THN 10-3615UIR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
420mA
Power (Watts)
10 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C
Efficiency
88%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
142,72000 €42,72 €
541,13200 €205,66 €
1040,46400 €404,64 €
3039,42600 €1 182,78 €
5038,95160 €1 947,58 €
10038,31680 €3 831,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,72000 €
Unit Price with VAT:52,54560 €