Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 9V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THN 10-3621UIR

DigiKey Part Number
1951-THN10-3621UIR-ND
Manufacturer
Manufacturer Product Number
THN 10-3621UIR
Description
12:1 INPUT 10W DC/DC CONVERTER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 9V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
THN 10-3621UIR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A, 1A
Power (Watts)
10 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C
Efficiency
83%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
146,36000 €46,36 €
544,63400 €223,17 €
1043,90900 €439,09 €
3042,78233 €1 283,47 €
5042,26780 €2 113,39 €
10041,57880 €4 157,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,36000 €
Unit Price with VAT:57,02280 €