
THN 10-7215UIR | |
|---|---|
DigiKey Part Number | 1951-THN10-7215UIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 10-7215UIR |
Description | 12:1 INPUT 10W DC/DC CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 420mA 14V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 10-7215UIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 420mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 87% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,32000 € | 44,32 € |
| 5 | 42,67400 € | 213,37 € |
| 10 | 41,98200 € | 419,82 € |
| 30 | 40,90467 € | 1 227,14 € |
| 50 | 40,41260 € | 2 020,63 € |
| 100 | 39,75400 € | 3 975,40 € |
| Unit Price without VAT: | 44,32000 € |
|---|---|
| Unit Price with VAT: | 54,51360 € |

