
THN 10-7221UIR | |
|---|---|
DigiKey Part Number | 1951-THN10-7221UIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 10-7221UIR |
Description | 12:1 INPUT 10W DC/DC CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 14V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 10-7221UIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 84% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,75000 € | 48,75 € |
| 5 | 46,94200 € | 234,71 € |
| 10 | 46,18000 € | 461,80 € |
| 30 | 44,99500 € | 1 349,85 € |
| 50 | 44,45380 € | 2 222,69 € |
| 100 | 43,72900 € | 4 372,90 € |
| Unit Price without VAT: | 48,75000 € |
|---|---|
| Unit Price with VAT: | 59,96250 € |

