
TXN 100-105 | |
|---|---|
DigiKey Part Number | 1951-TXN100-105-ND |
Manufacturer | |
Manufacturer Product Number | TXN 100-105 |
Description | AC/DC CONVERTER 5V 80W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC, 140 ~ 340 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 140 ~ 340 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 16 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 83% | |
Operating Temperature | -30°C ~ 70°C | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,29000 € | 23,29 € |
| 5 | 22,17800 € | 110,89 € |
| 10 | 21,71700 € | 217,17 € |
| 25 | 21,12160 € | 528,04 € |
| 50 | 20,68300 € | 1 034,15 € |
| 100 | 20,25330 € | 2 025,33 € |
| 250 | 19,69884 € | 4 924,71 € |
| Unit Price without VAT: | 23,29000 € |
|---|---|
| Unit Price with VAT: | 28,64670 € |

