Enclosed AC DC Converters 1 Output 3.3V 90 ~ 264 VAC, 140 ~ 340 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXN 50-103

DigiKey Part Number
1951-TXN50-103-ND
Manufacturer
Manufacturer Product Number
TXN 50-103
Description
AC/DC CONVERTER 3.3V 33W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 90 ~ 264 VAC, 140 ~ 340 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 140 ~ 340 VDC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
10 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
84%
Operating Temperature
-30°C ~ 70°C
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
Approval Agency
CB, cURus
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,35000 €18,35 €
517,48000 €87,40 €
1017,11500 €171,15 €
2516,64680 €416,17 €
5016,30120 €815,06 €
10015,96260 €1 596,26 €
25015,52552 €3 881,38 €
50015,20298 €7 601,49 €
Manufacturers Standard Package
Unit Price without VAT:18,35000 €
Unit Price with VAT:22,57050 €