
TXN 75-115 | |
|---|---|
DigiKey Part Number | 1951-TXN75-115-ND |
Manufacturer | |
Manufacturer Product Number | TXN 75-115 |
Description | AC/DC CONVERTER 15V 75W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 140 ~ 340 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 140 ~ 340 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | -30°C ~ 70°C | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,18000 € | 19,18 € |
| 5 | 18,27200 € | 91,36 € |
| 10 | 17,89100 € | 178,91 € |
| 25 | 17,40120 € | 435,03 € |
| 50 | 17,03960 € | 851,98 € |
| 100 | 16,68570 € | 1 668,57 € |
| 250 | 16,22896 € | 4 057,24 € |
| 500 | 15,89178 € | 7 945,89 € |
| Unit Price without VAT: | 19,18000 € |
|---|---|
| Unit Price with VAT: | 23,59140 € |

