Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 140 ~ 340 VDC Input
cms-photo-disclaimer

TXN 75-148

cms-digikey-product-number
1951-TXN75-148-ND
cms-manufacturer
cms-manufacturer-product-number
TXN 75-148
cms-description
AC/DC CONVERTER 48V 75W
cms-standard-lead-time
16 Weeks
cms-customer-reference
cms-detailed-description
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 140 ~ 340 VDC Input
cms-datasheet
 cms-datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 140 ~ 340 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.6 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
86%
Operating Temperature
-30°C ~ 70°C
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
Approval Agency
CB, cURus
Standard Number
62368-1
Minimum Load Required
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 50
cms-incoming-leadtime-link
cms-all-prices-in-currency
Box
cms-quantitycms-unit-pricecms-ext-price
119,18000 €19,18 €
518,27200 €91,36 €
1017,89100 €178,91 €
2517,40120 €435,03 €
5017,03960 €851,98 €
10016,68570 €1 668,57 €
25016,22896 €4 057,24 €
50015,89178 €7 945,89 €
cms-manufacturer-standard-package
Unit Price without VAT:19,18000 €
Unit Price with VAT:23,59140 €