


TE0714-02-35-2I | |
|---|---|
DigiKey Part Number | 1686-1031-ND |
Manufacturer | |
Manufacturer Product Number | TE0714-02-35-2I |
Description | IC MODULE ARTIX-7 A35T 16MB |
Customer Reference | |
Detailed Description | TE0714 Embedded Module Artix-7 A35T 16MB |
Datasheet | Datasheet |
EDA/CAD Models | TE0714-02-35-2I Models |
Category | Core Processor Artix-7 A35T |
Manufacturer Trenz Electronic GmbH | Flash Size 16MB |
Series | Connector Type Samtec LSHM |
Packaging Bulk | Size / Dimension 1.570" L x 1.180" W (40.00mm x 30.00mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Module/Board Type FPGA Core |



