
TE0729-02-2IF | |
|---|---|
DigiKey Part Number | 1686-1022-ND |
Manufacturer | |
Manufacturer Product Number | TE0729-02-2IF |
Description | IC MODULE CORTEX-A9 512MB |
Customer Reference | |
Detailed Description | TE0729 Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7020) 512MB 32MB |
Datasheet | Datasheet |
EDA/CAD Models | TE0729-02-2IF Models |
Category | Co-Processor Zynq-7000 (Z-7020) |
Manufacturer Trenz Electronic GmbH | Flash Size 32MB |
Series | RAM Size 512MB |
Packaging Bulk | Connector Type Samtec BTE |
Part Status Discontinued at DigiKey | Size / Dimension 2.050" L x 2.990" W (52.00mm x 76.00mm) |
Module/Board Type MCU, FPGA | Operating Temperature -40°C ~ 85°C |
Core Processor ARM Cortex-A9 | Base Product Number |


