LED Lighting COBs, Engines, Modules LED Engine OPA White, Cool Linear Light Strip, Plug and Play
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA779S-240

DigiKey Part Number
365-1384-ND
Manufacturer
Manufacturer Product Number
OPA779S-240
Description
LED ENG OPA WHT LNR STRP 6000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine OPA White, Cool Linear Light Strip, Plug and Play
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED Engine
Color
White, Cool
CCT (K)
6000K
Wavelength
-
Configuration
Linear Light Strip, Plug and Play
Luminous Flux @ Current/Temperature
-
Current - Test
35mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
2A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
241.30mm L x 13.70mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
Tubular
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 44 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

44In Stock
Ships from WEC