



B03-8000 | |
|---|---|
DigiKey Part Number | 438-1160-ND |
Manufacturer | |
Manufacturer Product Number | B03-8000 |
Description | BOX ABS BLACK 3"L X 1.9"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 3.000" L x 1.900" W (76.20mm x 48.26mm) X 1.100" (27.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.000" L x 1.900" W (76.20mm x 48.26mm) | |
Height | 1.100" (27.94mm) | |
Area (L x W) | 5.75in² (37.1cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | Prototype Board | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 5 | 7,48000 € | 37,40 € |
| 10 | 6,99200 € | 69,92 € |
| 25 | 6,39480 € | 159,87 € |
| 50 | 5,97720 € | 298,86 € |
| 100 | 5,58670 € | 558,67 € |
| 250 | 5,10936 € | 1 277,34 € |
| 500 | 5,08830 € | 2 544,15 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,76250 € |

