Box Plastic, ABS Black Cover Included 4.400" L x 2.200" W (111.76mm x 55.88mm) X 0.900" (22.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Cover Included 4.400" L x 2.200" W (111.76mm x 55.88mm) X 0.900" (22.86mm)
B05-8000
B05-8000

B05-8000

DigiKey Part Number
438-1164-ND
Manufacturer
Manufacturer Product Number
B05-8000
Description
BOX ABS BLACK 4.4"L X 2.2"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included 4.400" L x 2.200" W (111.76mm x 55.88mm) X 0.900" (22.86mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.400" L x 2.200" W (111.76mm x 55.88mm)
Height
0.900" (22.86mm)
Area (L x W)
9.61in² (62.0cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.062" (1.57mm)
Features
Prototype Board
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,86000 €9,86 €
58,43000 €42,15 €
107,88100 €78,81 €
257,20720 €180,18 €
506,73640 €336,82 €
1006,29640 €629,64 €
2505,81980 €1 454,95 €
Manufacturers Standard Package
Unit Price without VAT:9,86000 €
Unit Price with VAT:12,12780 €