



G10-7100 | |
|---|---|
DigiKey Part Number | 438-1165-ND |
Manufacturer | |
Manufacturer Product Number | G10-7100 |
Description | BOX ABS GRAY 2.6"L X 1.8"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 2.600" L x 1.800" W (66.04mm x 45.72mm) X 1.400" (35.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.600" L x 1.800" W (66.04mm x 45.72mm) | |
Height | 1.400" (35.56mm) | |
Area (L x W) | 4.69in² (30.3cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.062" (1.57mm) | |
Features | Prototype Board | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,98000 € | 8,98 € |
| 5 | 7,67800 € | 38,39 € |
| 10 | 7,17700 € | 71,77 € |
| 25 | 6,56320 € | 164,08 € |
| 50 | 6,13460 € | 306,73 € |
| 100 | 5,73370 € | 573,37 € |
| 250 | 5,24376 € | 1 310,94 € |
| 500 | 5,23890 € | 2 619,45 € |
| Unit Price without VAT: | 8,98000 € |
|---|---|
| Unit Price with VAT: | 11,04540 € |

