Box Plastic, ABS Gray Cover Included 2.600" L x 1.800" W (66.04mm x 45.72mm) X 1.400" (35.56mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Cover Included 2.600" L x 1.800" W (66.04mm x 45.72mm) X 1.400" (35.56mm)
G10-8000
G10-8000

G10-8000

DigiKey Part Number
438-1166-ND
Manufacturer
Manufacturer Product Number
G10-8000
Description
BOX ABS GRAY 2.6"L X 1.8"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Cover Included 2.600" L x 1.800" W (66.04mm x 45.72mm) X 1.400" (35.56mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
2.600" L x 1.800" W (66.04mm x 45.72mm)
Height
1.400" (35.56mm)
Area (L x W)
4.69in² (30.3cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.062" (1.57mm)
Features
Prototype Board
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,62000 €9,62 €
58,22200 €41,11 €
107,68600 €76,86 €
257,02920 €175,73 €
506,57000 €328,50 €
1006,14080 €614,08 €
2505,65844 €1 414,61 €
Manufacturers Standard Package
Unit Price without VAT:9,62000 €
Unit Price with VAT:11,83260 €