Box Plastic, ABS Gray Cover Included 3.500" L x 3.500" W (88.90mm x 88.90mm) X 2.200" (55.88mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G20-8000

DigiKey Part Number
438-1168-ND
Manufacturer
Manufacturer Product Number
G20-8000
Description
BOX ABS GRAY 3.5"L X 3.5"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Cover Included 3.500" L x 3.500" W (88.90mm x 88.90mm) X 2.200" (55.88mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.500" L x 3.500" W (88.90mm x 88.90mm)
Height
2.200" (55.88mm)
Area (L x W)
12.3in² (79cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.062" (1.57mm)
Features
Prototype Board
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,51000 €11,51 €
59,84600 €49,23 €
109,20300 €92,03 €
258,41720 €210,43 €
507,86720 €393,36 €
1007,35320 €735,32 €
2506,92784 €1 731,96 €
Manufacturers Standard Package
Unit Price without VAT:11,51000 €
Unit Price with VAT:14,15730 €