
MB-5 | |
|---|---|
DigiKey Part Number | 438-1110-ND |
Manufacturer | |
Manufacturer Product Number | MB-5 |
Description | RF EVAL FOR SOT-363 AMPLIFIERS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Amplifier, SOT-363 - Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | - | |
Contents | Unpopulated (Bare) Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Amplifier, SOT-363 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 11,78000 € | 58,90 € |
| Unit Price without VAT: | 11,78000 € |
|---|---|
| Unit Price with VAT: | 14,48940 € |

