Op Amp, 8-SOIC - Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB-9

DigiKey Part Number
438-1123-ND
Manufacturer
Manufacturer Product Number
MB-9
Description
RF EVAL FOR SOIC-8 OP AMPS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Op Amp, 8-SOIC - Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Twin Industries
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
-
Contents
Unpopulated (Bare) Board(s)
Antenna Type
-
Utilized IC / Part
Op Amp, 8-SOIC
Note
-
RF Type
-
RF Frequency
-
Function
Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,78000 €11,78 €
Manufacturers Standard Package
Unit Price without VAT:11,78000 €
Unit Price with VAT:14,48940 €