7P-25.000MBP-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 6,41663 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 15,34408 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 16,79700 €
Datasheet
25 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7P-25.000MBP-T

DigiKey Part Number
887-2495-2-ND - Tape & Reel (TR)
887-2495-1-ND - Cut Tape (CT)
887-2495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7P-25.000MBP-T
Description
XTAL OSC TCXO 25.0000MHZ CMOS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
25 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7P-25.000MBP-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.083" (2.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,90544 €6 905,44 €
Manufacturers Standard Package
Unit Price without VAT:6,90544 €
Unit Price with VAT:8,49369 €