
9HT7-32.768KBZF-T | |
|---|---|
DigiKey Part Number | 887-1859-2-ND - Tape & Reel (TR) 887-1859-1-ND - Cut Tape (CT) 887-1859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9HT7-32.768KBZF-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±50ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9HT7-32.768KBZF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.264" L x 0.055" W (6.70mm x 1.40mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,29280 € | 7,32 € |
| 50 | 0,28040 € | 14,02 € |
| 100 | 0,26890 € | 26,89 € |
| 250 | 0,25424 € | 63,56 € |
| 500 | 0,24376 € | 121,88 € |
| 1 000 | 0,23366 € | 233,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21853 € | 655,59 € |
| 6 000 | 0,20949 € | 1 256,94 € |
| 9 000 | 0,20438 € | 1 839,42 € |
| 15 000 | 0,19813 € | 2 971,95 € |
| 21 000 | 0,19411 € | 4 076,31 € |
| 30 000 | 0,18994 € | 5 698,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44280 € |

