New at DigiKey
Image for TS-SC24-40N-MPPT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-SC24-40N-MPPT

DigiKey Part Number
2303-TS-SC24-40N-MPPT-ND
Manufacturer
Manufacturer Product Number
TS-SC24-40N-MPPT
Description
12/24V AUTO 40A MPPT SMART TEMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solar Charger Battery Charger 12V, 24V 40A 12V/24V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
40A
Manufacturer
Tycon Systems Inc.
Voltage - Input
100V
Packaging
Bulk
Power - Max
560W, 1.12kW
Part Status
Active
Size / Dimension
8.70" L x 5.80" W x 2.50" H (220.98mm x 147.32mm x 63.50mm)
Type
Solar Charger
Mounting Type
Chassis Mount
Battery Chemistry
Lead Acid, Lithium-Ion
Termination Style
Screw Terminal
Battery Cell Size
12V/24V
Operating Temperature
-30°C ~ 60°C
Number of Cells
4
Approval Agency
CE, FCC
Voltage - Nominal
12V, 24V
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6251,90000 €1 511,40 €
Manufacturers Standard Package
Unit Price without VAT:251,90000 €
Unit Price with VAT:309,83700 €