
ISOBLOCK I-FG-4C (15A 5V) | |
|---|---|
DigiKey Part Number | 1780-1003-ND |
Manufacturer | |
Manufacturer Product Number | ISOBLOCK I-FG-4C (15A 5V) |
Description | TRANSDUCER CURRENT 9-28VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Transducer 0 ~ 15A Input ±5V Output 9 ~ 28VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Verivolt LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Transducer | |
Input Range | 0 ~ 15A | |
Output | ±5V | |
Isolation | 1200V (Working) | |
Response Time | 5µs | |
Accuracy | ±0.2% | |
Voltage - Supply | 9 ~ 28VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 999,13000 € | 999,13 € |
| Unit Price without VAT: | 999,13000 € |
|---|---|
| Unit Price with VAT: | 1 228,92990 € |

