VL-EPME-42SAP-04 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


VersaLogic Corporation
In Stock: 45
Unit Price: 2 086,50000 €
Datasheet
Single Board Computer 2.4GHz 2 Core 16GB/4GB RAM Intel Core i3-7100U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 2.4GHz 2 Core 16GB/4GB RAM Intel Core i3-7100U
VL-EPME-42SAP-04_SideB

VL-EPME-42SAP-04

DigiKey Part Number
1241-1371-ND
Manufacturer
Manufacturer Product Number
VL-EPME-42SAP-04
Description
SBC 2.4GHZ 2 CORE 16GB/4GB RAM
Customer Reference
Detailed Description
Single Board Computer 2.4GHz 2 Core 16GB/4GB RAM Intel Core i3-7100U
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VersaLogic Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
Intel Core i3-7100U
Speed
2.4GHz
Number of Cores
2
Power (Watts)
12.0W
Cooling Type
Heat Plate
Size / Dimension
4.230" x 3.770" (107.44mm x 95.75mm)
Form Factor
PC/104
Expansion Site/Bus
PCI/104-Express OneBank, mPCIe, SATA, microSD, SPI/SPX, I2C
RAM Capacity/Installed
16GB/4GB
Storage Interface
SATA 3.0, mSATA, microSD
Video Outputs
DP (2)
Ethernet
10/100/1000 Mbps (2)
USB
USB 2.0 (4), USB 3.0 (2)
RS-232 (422, 485)
4
Digital I/O Lines
8
Analog Input:Output
-
Watchdog Timer
Yes
Contents
Keyboard, Mouse
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes