
DCM3414V50M06A8M01 | |
|---|---|
DigiKey Part Number | 1102-5689-ND |
Manufacturer | |
Manufacturer Product Number | DCM3414V50M06A8M01 |
Description | DC/DC CONVERTER 5V 180W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 36A 50V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM3414V50M06A8M01 Models |
Category | Current - Output (Max) 36A |
Manufacturer Vicor Corporation | Power (Watts) 180W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 90.5% |
Type Enclosed | Operating Temperature -55°C ~ 100°C (With Derating) |
Voltage - Input (Min) 16V | Mounting Type Chassis Mount |
Voltage - Input (Max) 50V | Size / Dimension 3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.3mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Output 1 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,95000 € | 948,95 € |
| Unit Price without VAT: | 948,95000 € |
|---|---|
| Unit Price with VAT: | 1 167,20850 € |

