Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KP1830168013G | |
|---|---|
DigiKey Part Number | KP1830168013G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KP1830168013G |
Description | CAP FILM 680PF 2.5% 100VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±2.5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP1830168013W | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830168013W-ND | 0,52456 € | Parametric Equivalent |
| FKP2D006801D00HI00 | WIMA | 0 | 1928-FKP2D006801D00HI00TR-ND | 0,17339 € | Parametric Equivalent |
| FKP2D006801D00HSSD | WIMA | 0 | 1928-FKP2D006801D00HSSD-ND | 0,14824 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,53559 € | 535,59 € |
| Unit Price without VAT: | 0,53559 € |
|---|---|
| Unit Price with VAT: | 0,65878 € |


