Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL211047602E3 | |
|---|---|
DigiKey Part Number | MAL211047602E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL211047602E3 |
Description | CAP ALUM 6000UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19.1mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 13.6 mOhms |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 2.992" Dia (76.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 8.661" (220.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 19.1mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 10000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL211017602E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL211017602E3-ND | 175,99833 € | Parametric Equivalent |
| MAL211027602E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL211027602E3-ND | 175,99833 € | Parametric Equivalent |
| MAL211037602E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL211037602E3-ND | 175,99833 € | Parametric Equivalent |
| MAL211057602E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL211057602E3-ND | 175,99833 € | Parametric Equivalent |
| MAL211067602E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL211067602E3-ND | 175,99833 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 175,99833 € | 6 335,94 € |
| Unit Price without VAT: | 175,99833 € |
|---|---|
| Unit Price with VAT: | 216,47795 € |

