1000 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKT1817210404

DigiKey Part Number
56-MKT1817210404-ND
Manufacturer
Manufacturer Product Number
MKT1817210404
Description
CAP FILM 1000PF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 900
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,62800 €6,28 €
500,49240 €24,62 €
1000,45060 €45,06 €
5000,37988 €189,94 €
2 0000,33998 €679,96 €
4 0000,32515 €1 300,60 €
6 0000,31772 €1 906,32 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,19310 €