Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1817215406D | |
|---|---|
DigiKey Part Number | MKT1817215406D-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1817215406D |
Description | CAP FILM 1500PF 20% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 750 | 0,23102 € | 404,29 € |
| Unit Price without VAT: | 0,23102 € |
|---|---|
| Unit Price with VAT: | 0,28415 € |


