
PR02000204701JA100 | |
|---|---|
DigiKey Part Number | BC4802CT-ND - Cut Tape (CT) BC4802TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR02000204701JA100 |
Description | RES 4.7K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000204701JA100 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,16400 € | 4,10 € |
| 50 | 0,14520 € | 7,26 € |
| 100 | 0,12910 € | 12,91 € |
| 250 | 0,11156 € | 27,89 € |
| 500 | 0,10060 € | 50,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,09126 € | 91,26 € |
| 2 000 | 0,08333 € | 166,66 € |
| 3 000 | 0,07924 € | 237,72 € |
| 5 000 | 0,07463 € | 373,15 € |
| 7 000 | 0,07188 € | 503,16 € |
| 10 000 | 0,06919 € | 691,90 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38130 € |

