
MPMA10015001AT5 | |
|---|---|
DigiKey Part Number | 764-MPMA10015001AT5TR-ND - Tape & Reel (TR) 764-MPMA10015001AT5CT-ND - Cut Tape (CT) 764-MPMA10015001AT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMA10015001AT5 |
Description | MPMA 1K 5K 0.1%ABS 0.05%RATIO T5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1k, 5k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Number of Pins 3 |
Manufacturer Vishay Dale Thin Film | Power Per Element 100mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Applications Automotive AEC-Q200, Voltage Divider (TCR Matched) |
Circuit Type Voltage Divider | Mounting Type Surface Mount |
Resistance (Ohms) 1k, 5k | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±0.1% | Supplier Device Package SOT-23 |
Number of Resistors 2 | Size / Dimension 0.113" L x 0.051" W (2.86mm x 1.30mm) |
Resistor Matching Ratio ±0.05% | Height - Seated (Max) 0.044" (1.12mm) |
Resistor-Ratio-Drift ±3ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| 10 | 4,97200 € | 49,72 € |
| 25 | 4,36320 € | 109,08 € |
| 50 | 3,98200 € | 199,10 € |
| 100 | 3,65800 € | 365,80 € |
| 250 | 3,30324 € | 825,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,08134 € | 1 540,67 € |
| 1 000 | 2,89292 € | 2 892,92 € |
| 1 500 | 2,79615 € | 4 194,22 € |
| 2 500 | 2,68672 € | 6 716,80 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,88060 € |


