


PCNM1206E49R9BST5 | |
|---|---|
DigiKey Part Number | 764-PCNM1206E49R9BST5TR-ND - Tape & Reel (TR) 764-PCNM1206E49R9BST5CT-ND - Cut Tape (CT) 764-PCNM1206E49R9BST5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCNM1206E49R9BST5 |
Description | RES SMD 49.9 OHM 0.1% 2W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Non-Magnetic, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCNM1206E49R9BST5 Models |
Category | Features Flame Proof, Moisture Resistant, Non-Magnetic, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,87900 € | 28,79 € |
| 25 | 2,67600 € | 66,90 € |
| 50 | 2,53720 € | 126,86 € |
| 100 | 2,41140 € | 241,14 € |
| 250 | 2,26412 € | 566,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,11042 € | 555,21 € |
| 1 000 | 1,06340 € | 1 063,40 € |
| 1 500 | 1,03843 € | 1 557,64 € |
| 2 500 | 1,00947 € | 2 523,68 € |
| 3 500 | 0,99185 € | 3 471,47 € |
| 5 000 | 0,97436 € | 4 871,80 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,28040 € |

