CRCW06034K99FKTA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 406 083
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 18 158
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,05374 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,03071 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5 223
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 7 224
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,01584 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,01441 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 839 643
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00251 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 2 226 700
Unit Price: 0,09000 €
Datasheet
4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06034K99FKTA

DigiKey Part Number
541-3007-2-ND - Tape & Reel (TR)
541-3007-1-ND - Cut Tape (CT)
541-3007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06034K99FKTA
Description
RES SMD 4.99K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06034K99FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06100 €0,61 €
250,04800 €1,20 €
500,04020 €2,01 €
1000,03420 €3,42 €
2500,02816 €7,04 €
5000,02468 €12,34 €
1 0000,02192 €21,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01788 €89,40 €
10 0000,01571 €157,10 €
15 0000,01517 €227,55 €
25 0000,01462 €365,50 €
35 0000,01411 €493,85 €
50 0000,01361 €680,50 €
60 0000,01358 €814,80 €
120 0000,01350 €1 620,00 €
125 0000,01349 €1 686,25 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15990 €