
IHLP5050FDER4R7M01 | |
|---|---|
DigiKey Part Number | 541-1035-2-ND - Tape & Reel (TR) 541-1035-1-ND - Cut Tape (CT) 541-1035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDER4R7M01 |
Description | FIXED IND 4.7UH 13.5A 8.7 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 13.5 A 8.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050FDER4R7M01 Models |
Category | Current - Saturation (Isat) 32A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSAB1365-4R7M | CODACA | 398 | 4044-VSAB1365-4R7MCT-ND | 1,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,49200 € | 14,92 € |
| 100 | 1,22670 € | 122,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,11308 € | 278,27 € |
| 500 | 1,04962 € | 524,81 € |
| 750 | 1,01423 € | 760,67 € |
| 1 250 | 0,97136 € | 1 214,20 € |
| 1 750 | 0,94415 € | 1 652,26 € |
| 2 500 | 0,91616 € | 2 290,40 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,22630 € |

