


BZD27B24P-M3-08 | |
|---|---|
DigiKey Part Number | BZD27B24P-M3-08GITR-ND - Tape & Reel (TR) BZD27B24P-M3-08GICT-ND - Cut Tape (CT) BZD27B24P-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27B24P-M3-08 |
Description | DIODE ZENER 24V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42800 € | 4,28 € |
| 100 | 0,27630 € | 27,63 € |
| 500 | 0,21052 € | 105,26 € |
| 1 000 | 0,18930 € | 189,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16233 € | 486,99 € |
| 6 000 | 0,14874 € | 892,44 € |
| 9 000 | 0,14182 € | 1 276,38 € |
| 15 000 | 0,13403 € | 2 010,45 € |
| 21 000 | 0,12943 € | 2 718,03 € |
| 30 000 | 0,12495 € | 3 748,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,84870 € |

