


BZD27B9V1P-M3-08 | |
|---|---|
DigiKey Part Number | BZD27B9V1P-M3-08GITR-ND - Tape & Reel (TR) BZD27B9V1P-M3-08GICT-ND - Cut Tape (CT) BZD27B9V1P-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27B9V1P-M3-08 |
Description | DIODE ZENER 9.1V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-219AB (SMF) |
Power - Max 800 mW | Base Product Number |
Impedance (Max) (Zzt) 4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 100 | 0,25580 € | 25,58 € |
| 500 | 0,19492 € | 97,46 € |
| 1 000 | 0,17527 € | 175,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15030 € | 450,90 € |
| 6 000 | 0,13772 € | 826,32 € |
| 9 000 | 0,13131 € | 1 181,79 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35670 € |

