Diode 200 V 1.4A Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE30AFD-M3/6A

DigiKey Part Number
SE30AFD-M3/6AGITR-ND - Tape & Reel (TR)
SE30AFD-M3/6AGICT-ND - Cut Tape (CT)
SE30AFD-M3/6AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE30AFD-M3/6A
Description
DIODE STANDARD 200V 1.4A DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.4A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.4A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
19pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SlimSMA)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 287
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40100 €4,01 €
1000,25770 €25,77 €
5000,19582 €97,91 €
1 0000,17587 €175,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,14746 €516,11 €
7 0000,13516 €946,12 €
10 5000,12889 €1 353,35 €
17 5000,12185 €2 132,38 €
24 5000,11768 €2 883,16 €
35 0000,11363 €3 977,05 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,79950 €